Surface mount power inductor featuring a 5.6µH inductance with 20% tolerance, designed for general purpose applications. This shielded, wirewound component utilizes a metal alloy powder core and offers a maximum rated current of 7.2A. Operating within a temperature range of -55°C to 155°C, it has a DC resistance of 0.0242Ω and a test frequency of 0.1KHz. The dual-ended terminals are housed in a 5.5mm x 5.3mm x 4.8mm package.
Bourns SRP5050FA-5R6M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0242 |
| Rated Current-Max | 7.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP5050FA-5R6M to view detailed technical specifications.
No datasheet is available for this part.