Bourns SRP6030VA-3R3M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Alloy Powder |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.037Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRP6030VA-3R3M to view detailed technical specifications.
No datasheet is available for this part.