The SRP6050CA-3R3M is a surface mount general purpose inductor from Bourns. It has a nominal inductance of 3.3uH and a tolerance of 20%. The inductor is rated for a maximum current of 11A and has a DC resistance of 0.0125 ohms. It is shielded and has a self resonance frequency of 25 MHz. The inductor is designed for power applications and has a package size of 6.6x6.4x4.8mm.
Bourns SRP6050CA-3R3M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 6.4 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0125 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP6050CA-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.