Surface mount power inductor featuring a 22µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a metal alloy powder core and offers a rated current of 5A with a DC resistance of 0.0605Ω. Operating across a wide temperature range of -55°C to 155°C, it is designed for automotive applications and measures 6.6mm in length, 6.4mm in width, and 5.8mm in height.
Bourns SRP6060FA-220M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 6.4 |
| Package Height | 5.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0605 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP6060FA-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.