
Shielded, surface-mount general-purpose inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 11A current rating, and 10mΩ DC resistance. Operates from -55°C to 125°C and measures 7.2mm L x 6.5mm W x 4mm H. Packaged on tape and reel, this component is RoHS compliant.
Bourns SRP6540-1R5M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 11A |
| DC Resistance (DCR) | 10mR |
| Depth | 6.7mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Material | Ferrite |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 11A |
| Self Resonant Frequency | 100kHz |
| Series | SRP6540 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP6540-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
