Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This shielded, molded wirewound component utilizes a powdered iron core and offers a 2.5A current rating. Key specifications include a low DC resistance of 133mΩ and a self-resonant frequency of 100kHz. The component measures 7.2mm in length, 6.5mm in width, and 4mm in height, packaged in tape and reel.
Bourns SRP6540-220M technical specifications.
| Package/Case | 2826 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 133mR |
| Depth | 6.7mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 100kHz |
| Series | SRP6540 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP6540-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.