Surface mount, shielded general purpose inductor with 39µH inductance and 20% tolerance. Features a ferrite core, 1.8A current rating, and 322mΩ DC resistance. Operates from -55°C to 125°C and is halogen-free and RoHS compliant. Packaged in tape and reel for automated assembly.
Bourns SRP6540-390M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 322mR |
| Depth | 6.7mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 39uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 100kHz |
| Series | SRP6540 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP6540-390M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.