
Surface mount general purpose inductor featuring 3.3µH inductance with a 20% tolerance. This shielded, iron-core component offers a 6.5A current rating and 7A saturation current. It operates within a -55°C to 125°C temperature range and has a low DC resistance of 23mΩ. The 2826 package size is suitable for tape and reel packaging.
Bourns SRP6540-3R3M technical specifications.
| Package/Case | 2826 |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 23mR |
| Depth | 6.7mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Material | Ferrite |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 7A |
| Self Resonant Frequency | 100kHz |
| Series | SRP6540 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP6540-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.