Surface mount general purpose inductor with 8.2µH inductance and 20% tolerance. Features a shielded ferrite core, 4.5A current rating, and 50.5mΩ DC resistance. Operates from -55°C to 125°C, with a saturation current of 5A. Packaged in a 2826 (7.2mm x 6.5mm x 4mm) SMD case, it is halogen-free and RoHS compliant.
Bourns SRP6540-8R2M technical specifications.
| Package/Case | 2826 |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 50.5mR |
| Depth | 6.7mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Material | Ferrite |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5A |
| Self Resonant Frequency | 100kHz |
| Series | SRP6540 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP6540-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
