Surface mount power inductor featuring 0.82µH inductance with a 20% tolerance, designed for 100kHz operation. This shielded, molded wirewound component utilizes a powdered iron core and offers a high current rating of 15A (RMS, DC, and saturation). It boasts a low DC resistance of 5.5mΩ and operates within a temperature range of -55°C to 125°C. The inductor is housed in a 2826 package with dimensions of 7.2mm (L) x 6.5mm (W) x 4mm (H) and is supplied on tape and reel.
Bourns SRP6540-R82M technical specifications.
| Package/Case | 2826 |
| Core Material | Ferrite |
| Current Rating | 15A |
| DC Resistance (DCR) | 5.5mR |
| Depth | 6.7mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Material | Ferrite |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 15A |
| Self Resonant Frequency | 100kHz |
| Series | SRP6540 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP6540-R82M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.