Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a carbonyl powder core, 9A current rating, and 15mΩ DCR. Operates from -40°C to 150°C and is AEC-Q200 qualified. Dimensions: 6.6mm depth, 2.8mm height, 6.5mm width.
Bourns SRP7028A-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 9A |
| DC Current | 9A |
| DC Resistance (DCR) | 15mR |
| Depth | 6.6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 9A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 38MHz |
| Series | SRP7028A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7028A-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
