
Surface mount general purpose inductor with 1.8µH inductance and 20% tolerance. Features a ferrite/carbonyl powder core, shielded construction, and a maximum DC current rating of 8.5A. Operates within a temperature range of -40°C to 150°C, with a saturation current of 16A. This component is AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Bourns SRP7028A-1R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 8.5A |
| DC Resistance (DCR) | 17mR |
| Depth | 6.6mm |
| Height | 2.8mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 36MHz |
| Series | SRP7028A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7028A-1R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
