
Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a carbonyl powder core for efficient energy storage, operating within a -40°C to 150°C temperature range. Rated for 5.5A DC current and 10A saturation current, with a low 40mΩ DC resistance. Shielded construction and AEC-Q200 compliance ensure reliable performance in demanding applications. Packaged in tape and reel for automated assembly.
Bourns SRP7028A-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 5.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 6.6mm |
| Height | 2.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 21MHz |
| Series | SRP7028A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7028A-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
