The SRP7028A-R10M is a shielded, general purpose inductor from Bourns. It has a nominal inductance of 0.1uH and a minimum quality factor of 5 at the nominal inductance. The inductor is designed for power applications and has a maximum rated current of 32.5mA. It operates over a temperature range of -55 to 150 degrees Celsius and is available in a surface mount package.
Bourns SRP7028A-R10M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.7 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0017 |
| Rated Current-Max | 32.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP7028A-R10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.