Surface mount shielded wirewound power inductor with 220nH inductance and 30% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a carbonyl powder core, 23A RMS current rating, 40A saturation current, and low 2.8mΩ DC resistance. Operates across a wide temperature range of -40°C to 150°C, with a Q factor of 5 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRP7028A-R22Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 2.8mR |
| Depth | 6.6mm |
| Height | 2.8mm |
| Inductance | 220nH |
| Inductance Tolerance | 30% |
| Length | 7.3mm |
| Max DC Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 23A |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 150MHz |
| Series | SRP7028A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7028A-R22Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.