
Surface mount shielded wirewound power inductor featuring 1.5µH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a 9A DC current rating and 10A RMS current. Operates across a wide temperature range from -55°C to 150°C, with a low DC resistance of 15mΩ. Housed in a 7030 package with ferrite core material.
Bourns SRP7030-1R5M technical specifications.
| Package/Case | 7030 |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Current | 9A |
| DC Resistance (DCR) | 15mR |
| Depth | 7mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 9A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15MR |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 14A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
