Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a 7A DC current rating, 11A saturation current, and a low 20mΩ DCR. Operates across a wide temperature range of -55°C to 125°C. Encased in a 7.6mm x 6.7mm x 3mm package with ferrite core material.
Bourns SRP7030-2R2FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 20mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-2R2FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.