Shielded, surface mount power inductor with 3.3µH inductance and 20% tolerance. Features a 7A DC current rating, 10A saturation current, and a low 24mΩ DC resistance. Operates from -55°C to 125°C and is supplied on tape and reel. Dimensions are 7.6mm (L) x 6.5mm (W) x 3mm (H), with a nonstandard package.
Bourns SRP7030-3R3FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 7A |
| DC Resistance (DCR) | 24mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.6mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-3R3FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
