
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 6A DC current rating, 10A saturation current, and 7A RMS current. Operates within a -55°C to 150°C temperature range with a low 30mΩ DC resistance. Packaged in a 7030 case for tape and reel deployment.
Bourns SRP7030-3R3M technical specifications.
| Package/Case | 7030 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 30mR |
| Depth | 7mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 6A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 30MR |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 10A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
