Bourns SRP7030-6R2FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Inductance | 6.2uH |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SRP7030 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-6R2FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.