Surface mount general purpose inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 7030 package size. Operates with a maximum DC current of 4.5A and a saturation current of 5.5A. DC resistance is 60mΩ. Rated for operating temperatures from -55°C to 150°C. RoHS compliant.
Bourns SRP7030-6R8M technical specifications.
| Package/Case | 7030 |
| Core Material | Ferrite |
| Current | 15.5A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 4.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 60MR |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5.5A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.