
Surface mount general purpose inductor featuring 8.2µH inductance with a 20% tolerance. This shielded, iron-core component offers a 4.5A current rating and a saturation current of 5A. Operating across a wide temperature range of -55°C to 125°C, it has a DC resistance of 54mΩ. The inductor measures 6.5mm in length and width, with a height of 3mm and depth of 6.7mm, supplied on tape and reel.
Bourns SRP7030-8R2FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 54mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-8R2FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.