
Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance. Features a 32A maximum DC current rating, 60A saturation current, and low 1.7mR DC resistance. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRP7030-R10FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R10FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
