
Surface mount fixed inductor featuring 150nH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 28A, with a saturation current of 37A. It operates across a wide temperature range from -55°C to 125°C and exhibits a low DC resistance of 1.99mR at a test frequency of 100kHz. Packaged in tape and reel, this RoHS compliant inductor is suitable for demanding electronic circuits.
Bourns SRP7030-R15FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.99mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 150nH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Max DC Current | 28A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 28A |
| RoHS Compliant | Yes |
| Saturation Current | 37A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R15FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.