Surface mount shielded wirewound power inductor with 200nH inductance and 20% tolerance. Features a 23A maximum DC current rating, 34A saturation current, and low 2.4mR DC resistance. Operates across a wide temperature range from -55°C to 125°C. Designed for high current applications with a ferrite core and tested at 100kHz.
Bourns SRP7030-R20FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Max DC Current | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 23A |
| RoHS Compliant | Yes |
| Saturation Current | 34A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R20FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.