Bourns SRP7030-R22FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Max DC Current | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 34A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R22FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.