
Surface mount power inductor featuring 0.33µH inductance with a 20% tolerance, designed for high current applications up to 18A RMS and 25A saturation. This shielded, wirewound component utilizes a ferrite core and offers a low DC resistance of 3.4mΩ. Operating across a wide temperature range of -55°C to 125°C, it is packaged in tape and reel for automated assembly. Dimensions are 6.5mm (L) x 6.5mm (W) x 3mm (H).
Bourns SRP7030-R33FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R33FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
