Shielded, surface mount general purpose inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 7030 package size, and a maximum DC current rating of 17.5A. Operates across a wide temperature range from -55°C to 150°C with a low DC resistance of 4.2mR. RMS current rating is 17A, with a saturation current of 19A.
Bourns SRP7030-R47M technical specifications.
| Package/Case | 7030 |
| Core Material | Ferrite |
| Current Rating | 17.5A |
| DC Current | 17.5A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 7mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 17.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.2MR |
| RMS Current (Irms) | 17A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 19A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.