Bourns SRP7050-R15Y technical specifications.
| Height | 5mm |
| Inductance | 150nH |
| Length | 7.2mm |
| Max DC Current | 30A |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRP7050 |
| Termination | SMD/SMT |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7050-R15Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.