Surface mount fixed inductor, 15µH inductance with 20% tolerance, designed for power applications. Features a shielded wirewound construction with a carbonyl powder core, offering a rated current of 3.5A and a low DC resistance of 0.092Ω. Operates across a wide temperature range from -55°C to 150°C, with a minimum Q factor of 15 at 100kHz. This general-purpose inductor has a package size of 7.3mm x 6.6mm x 4.8mm.
Bourns SRP7050TA-150M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.092 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP7050TA-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.