
Surface mount fixed inductor with 47µH nominal inductance and 20% tolerance. Features a shielded, wirewound construction with a carbonyl powder core, rated for 1.9A maximum current and 0.33Ω DC resistance. Operating temperature range spans -55°C to 150°C. This general purpose power inductor is designed for automotive applications.
Bourns SRP7050TA-470M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP7050TA-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.