Bourns SRP8040-R10Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 6.25mm |
| Height | 4.2mm |
| Inductance | 100nH |
| Length | 7.6mm |
| Max DC Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRP8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP8040-R10Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.