Bourns SRR-LAB2 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SRR7032, SRR7045, SRR1005, SRR1806 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR-LAB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
