Bourns SRR0603-151K technical specifications.
| Package/Case | 0603 |
| Conductor Material | Copper |
| Height | 3.3mm |
| Inductance | 150uH |
| Length | 6.5mm |
| Max DC Current | 250mA |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0603-151K to view detailed technical specifications.
No datasheet is available for this part.