
Shielded, surface mount general purpose inductor featuring 22µH inductance with a 20% tolerance. This ferrite-core component operates with a 700mA current rating and a DC resistance of 270mΩ. It boasts a self-resonant frequency of 20MHz and a Q factor of 16, with a maximum operating temperature of 125°C. The inductor is supplied in tape and reel packaging, adhering to RoHS compliance.
Bourns SRR0603-220ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 270mR |
| Frequency | 20MHz |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| Resistance | 270MR |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 20MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.