Bourns SRR0603-2R2ML technical specifications.
| Package/Case | 0603 |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 90MHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-2R2ML to view detailed technical specifications.
No datasheet is available for this part.