
Surface mount power inductor featuring 2.5µH inductance with a 20% tolerance, designed for efficient power applications. This shielded wirewound component utilizes a ferrite core and offers a 2A current rating with a low 0.04Ω DC resistance. Operating across a wide temperature range of -40°C to 125°C, it boasts a Q factor of 19 at 1kHz and a saturation current of 2.95A. Packaged in tape and reel for automated assembly.
Bourns SRR0603-2R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 40mR |
| Height | 3.3mm |
| Inductance | 2.5uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.95A |
| Self Resonant Frequency | 90MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-2R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
