Surface mount shielded wirewound power inductor with 330µH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 18Q factor, and a maximum DC current of 180mA. Operates from -40°C to 125°C with a DC resistance of 4.2Ω and saturation current of 240mA. Packaged in tape and reel for automated assembly.
Bourns SRR0603-331KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.2R |
| Height | 3.3mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 6.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 4.5MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.