General purpose shielded inductor featuring 3.3µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and operates with a maximum DC current of 1.8A and saturation current of 2.6A. It offers a DC resistance of 55mΩ and a self-resonant frequency of 85MHz. The inductor is housed in a 0603 (1608 metric) case code and is RoHS compliant.
Bourns SRR0603-3R3ML technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.2A |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 55mR |
| Frequency | 85MHz |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| Resistance | 55MR |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 85MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-3R3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.