Bourns SRR0603-470K technical specifications.
| Package/Case | 0603 |
| Conductor Material | Copper |
| Height | 3.3mm |
| Inductance | 47uH |
| Length | 6.5mm |
| Max DC Current | 500mA |
| Q Factor | 13 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0603-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.