Bourns SRR0604-100M technical specifications.
| Package/Case | 0604 |
| Height | 4.8mm |
| Inductance | 10uH |
| Length | 6.5mm |
| Max DC Current | 1.3A |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0604-100M to view detailed technical specifications.
No datasheet is available for this part.