
Shielded, general-purpose fixed inductor with 15µH inductance and 20% tolerance. Features a ferrite core and surface mount termination, operating at a test frequency of 1kHz. Rated for 1.1A RMS current and 1.45A saturation current, with a DC resistance of 130mΩ. This component offers a Q factor of 18 and a self-resonant frequency of 30MHz, suitable for operation between -40°C and 125°C.
Bourns SRR0604-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 130mR |
| Depth | 6.7mm |
| Frequency | 30MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 130MR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.45A |
| Self Resonant Frequency | 30MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.