
Shielded, surface-mount general-purpose inductor featuring a ferrite core and 220µH inductance with a 10% tolerance. This component offers a 250mA current rating, 1.7Ω DC resistance, and a saturation current of 320mA. Operating across a wide temperature range of -40°C to 125°C, it has a self-resonant frequency of 10MHz and is supplied in tape and reel packaging.
Bourns SRR0604-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 6.5mm |
| Frequency | 10MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 220uH |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 320mA |
| Self Resonant Frequency | 10MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.