
Bourns SRR0604-2R5M technical specifications.
| Package/Case | 0604 |
| Height | 4.8mm |
| Inductance | 2.5uH |
| Length | 6.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0604-2R5M to view detailed technical specifications.
No datasheet is available for this part.
