Bourns SRR0604-331K technical specifications.
| Core Material | Ferrite |
| Height | 4.8mm |
| Inductance | 330uH |
| Length | 6.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0604-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.