Shielded, general-purpose inductor with 330µH inductance and 10% tolerance. Features a ferrite core, surface mount termination, and a 2.1Ω DC resistance. Operates within a temperature range of -40°C to 125°C, with a maximum DC current rating of 200mA and saturation current of 280mA. Dimensions are 6.5mm x 6.5mm x 4.8mm.
Bourns SRR0604-331KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Height | 4.8mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 6.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 7MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.