Bourns SRR0604-3R3M technical specifications.
| Core Material | Ferrite |
| Height | 4.8mm |
| Inductance | 3.3uH |
| Length | 6.5mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 21 |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0604-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.