
General purpose shielded inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core and SMD/SMT termination in a 0604 package. Operates with a maximum DC current of 2.3A, a DC resistance of 50mΩ, and a saturation current of 2.9A. Self-resonant frequency is 90MHz. RoHS compliant.
Bourns SRR0604-3R3ML technical specifications.
| Package/Case | 0604 |
| Core Material | Ferrite |
| DC Current | 2.3A |
| DC Resistance (DCR) | 50mR |
| Depth | 6.7mm |
| Frequency | 90MHz |
| Height | 4.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| Resistance | 50MR |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 90MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-3R3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
