Bourns SRR0604-470Y technical specifications.
| Package/Case | 0604 |
| Height | 4.8mm |
| Inductance | 47uH |
| Length | 6.5mm |
| Package Quantity | 1000 |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0604-470Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.