
Bourns SRR0604-6R8M technical specifications.
| Package/Case | 0604 |
| Current Rating | 2.05A |
| Height | 4.8mm |
| Inductance | 6.8uH |
| Length | 6.5mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 37MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0604-6R8M to view detailed technical specifications.
No datasheet is available for this part.